MKX14W23904F00MJ00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKX14W23904FMJ
MKX14W23904F00MJ00
Mfr.:
Description:
Safety Capacitors MKP-X1 R 0.039 uF 440 VAC 8x15x18 PCM 15
Safety Capacitors MKP-X1 R 0.039 uF 440 VAC 8x15x18 PCM 15
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 800) | ||
| Rp7.210 | Rp23.072.000 | |
| Rp7.118 | Rp68.332.800 | |
| Rp7.027 | Rp174.269.600 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
