MKX14W31005B00JD00
Images are for reference only
See Product Specifications
See Product Specifications
505-MKX14W315BJD
MKX14W31005B00JD00
Mfr.:
Description:
Safety Capacitors MKP-X1 R 0.1 uF 440 VAC 6x15x26.5 PCM 22.5
Safety Capacitors MKP-X1 R 0.1 uF 440 VAC 6x15x26.5 PCM 22.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 640) | ||
| Rp8.568 | Rp21.934.080 | |
| Rp8.549 | Rp82.070.400 | |
| Rp8.439 | Rp210.637.440 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
