MKX14W36807C00KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKX14W36807CKSSD
MKX14W36807C00KSSD
Mfr.:
Description:
Safety Capacitors MKP-X1 R 0.68 uF 440 VAC 13x24x41.5 PCM 37.5
Safety Capacitors MKP-X1 R 0.68 uF 440 VAC 13x24x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.454,36 | Rp26.860.745,52 | |
| Rp29.903,98 | Rp35.167.080,48 | |
| Rp29.353,60 | Rp60.409.708,80 | |
| Rp28.619,76 | Rp151.455.769,92 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
