MKX2AW11802C00KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKX2AW11802CKSSD
MKX2AW11802C00KSSD
Mfr.:
Description:
Safety Capacitors MKP-X2 1800 pF 305 VAC 4x9x10 PCM 7.5
Safety Capacitors MKP-X2 1800 pF 305 VAC 4x9x10 PCM 7.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.064 | Rp24.512.000 | |
| Rp3.009 | Rp72.216.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
