MKX2AW41006D00JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKX2AW41006D00JS
MKX2AW41006D00JSSD
Mfr.:
Description:
Safety Capacitors MKP-X2 1.0 uF 305 VAC 13x24x31.5 PCM 27.5
Safety Capacitors MKP-X2 1.0 uF 305 VAC 13x24x31.5 PCM 27.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.447 | Rp22.052.898 | |
| Rp19.080 | Rp43.273.440 | |
| Rp18.529 | Rp98.055.468 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
