MKY22W41007E00KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MKY22W41007E00KS
MKY22W41007E00KSSD
Mfr.:
Description:
Safety Capacitors MKP-Y2 1.0 uF 300 VAC 17x29x41.5 PCM 37.5
Safety Capacitors MKP-Y2 1.0 uF 300 VAC 17x29x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp47.149 | Rp21.782.838 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
