SNFPJ032207C1JJS00

WIMA
505-SNFPJ032207C1JJS
SNFPJ032207C1JJS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.22 uF 630 VDC 13x24x41.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 320   Multiples: 160
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp155.024 Rp49.607.680
Rp154.473 Rp74.147.040
Rp148.603 Rp166.435.360

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.22 uF
630 VDC
Stud Threaded
Polypropylene (PP)
41.5 mm (1.634 in)
13 mm (0.512 in)
Snubber Film Capacitors
400 VAC
5 %
2 Pin
24 mm (0.945 in)
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 160
Subcategory: Capacitors
Type: High Pulse Applications Metal Foil Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.