SNFPJ041007GD2KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPJ04107GD2KS
SNFPJ041007GD2KSSD
Mfr.:
Description:
Film Capacitors Snubber FKP 1.0 uF 630 VDC 20x39.5x41.5 PCM 38.5
Film Capacitors Snubber FKP 1.0 uF 630 VDC 20x39.5x41.5 PCM 38.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp150.621 | Rp37.956.492 | |
| Rp148.419 | Rp74.803.176 | |
| Rp143.649 | Rp144.798.192 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
