SNFPJ042208H1LJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPJ042208H1LJS
SNFPJ042208H1LJS00
Mfr.:
Description:
Film Capacitors Snubber FKP 2.2 uF 630 VDC 27x37.5x56 SN
Film Capacitors Snubber FKP 2.2 uF 630 VDC 27x37.5x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp233.178 | Rp19.586.952 | |
| Rp226.940 | Rp114.377.760 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
