SNFPO141007I2HJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPO14107I2HJS
SNFPO141007I2HJS00
Mfr.:
Description:
Film Capacitors Snubber FKP 1.0 uF 1000 VDC 31x46x41.5 SN
Film Capacitors Snubber FKP 1.0 uF 1000 VDC 31x46x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.741 | Rp34.396.488 | |
| Rp201.623 | Rp101.617.992 | |
| Rp195.201 | Rp196.762.608 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
