SNFPR033307F2AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPR033307F2AJS
SNFPR033307F2AJS00
Mfr.:
Description:
Film Capacitors Snubber FKP 0.33 uF 1250 VDC 19x32x41.5 SN
Film Capacitors Snubber FKP 0.33 uF 1250 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp160.711 | Rp35.999.264 | |
| Rp158.143 | Rp88.560.080 | |
| Rp153.006 | Rp154.230.048 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
