SNFPR042208L3OMS00
505-SNFPR042208L3OMS
SNFPR042208L3OMS00
Mfr.:
Description:
Film Capacitors Snubber FKP 2.2 uF 1250 VDC 37x54x56 SN
Film Capacitors Snubber FKP 2.2 uF 1250 VDC 37x54x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp327.293 | Rp24.546.975 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
