SNFPT031007E3LJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPT03107E3LJS
SNFPT031007E3LJS00
Mfr.:
Description:
Film Capacitors Snubber FKP 0.1 uF 1600 VDC 17x29x41.5 SN
Film Capacitors Snubber FKP 0.1 uF 1600 VDC 17x29x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp131.357 | Rp20.228.978 | |
| Rp126.954 | Rp68.428.206 | |
| Rp123.102 | Rp123.225.102 | |
| 2.002 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
