SNFPW033308H1GMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPW033308H1GMS
SNFPW033308H1GMS00
Mfr.:
Description:
Film Capacitors Snubber FKP 0.33 uF 3000 VDC 27x37.5x56 SN
Film Capacitors Snubber FKP 0.33 uF 3000 VDC 27x37.5x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp204.008 | Rp25.705.008 | |
| Rp203.090 | Rp204.714.720 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
