SNFPX022207C1AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNFPX022207C1AJS
SNFPX022207C1AJS00
Mfr.:
Description:
Film Capacitors 0.022 uF 4000 VDC 0.05
Film Capacitors 0.022 uF 4000 VDC 0.05
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp121.267 | Rp38.805.440 | |
| Rp119.799 | Rp57.503.520 | |
| Rp115.947 | Rp129.860.640 | |
| 10.080 | Quote |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250080
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
