SNFPX034708L3DJS00
505-SNFPX034708L3DJS
SNFPX034708L3DJS00
Mfr.:
Description:
Film Capacitors Snubber FKP 0.47 uF 4000 VDC 37x54x56 SN
Film Capacitors Snubber FKP 0.47 uF 4000 VDC 37x54x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp293.719 | Rp22.028.925 | |
| Rp288.399 | Rp144.199.500 | |
| 1.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
