SNMPJ041507F2EJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ041507F2EJS
SNMPJ041507F2EJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.5 uF 630 VDC 19x32x41.5 SN
Film Capacitors Snubber MKP 1.5 uF 630 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp153.739 | Rp34.437.536 | |
| Rp150.621 | Rp84.347.760 | |
| Rp146.034 | Rp147.202.272 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
