SNMPJ042207G1KJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ042207G1KJS
SNMPJ042207G1KJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 2.2 uF 630 VDC 20x39.5x41.5 SN
Film Capacitors Snubber MKP 2.2 uF 630 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp170.434 | Rp38.177.216 | |
| Rp168.233 | Rp94.210.480 | |
| Rp162.546 | Rp163.846.368 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
