SNMPJ042507H2IKS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ042507H2IKS
SNMPJ042507H2IKS00
Mfr.:
Description:
Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp176.489 | Rp34.591.844 | |
| Rp173.553 | Rp102.049.164 | |
| Rp168.049 | Rp181.156.822 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
