SNMPJ042507HD2KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MPJ042507HD2KSSD
SNMPJ042507HD2KSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 PCM 38.5
Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 PCM 38.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp170.801 | Rp38.259.424 | |
| Rp168.600 | Rp94.416.000 | |
| Rp162.912 | Rp164.215.296 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
