SNMPJ043307H2MKS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ043307H2MKS
SNMPJ043307H2MKS00
Mfr.:
Description:
Film Capacitors Snubber MKP 3.3 uF 630 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 3.3 uF 630 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp185.111 | Rp36.281.756 | |
| Rp182.543 | Rp107.335.284 | |
| Rp176.489 | Rp190.255.142 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
