SNMPJ043307H3NJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ043307H3NJS
SNMPJ043307H3NJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 3.3 uF 630 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 3.3 uF 630 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp193.550 | Rp21.677.600 | |
| Rp188.413 | Rp94.960.152 | |
| Rp183.827 | Rp185.297.616 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
