SNMPJ043307H4AMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ043307H4AMS
SNMPJ043307H4AMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 3.3 uF 630 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 3.3 uF 630 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp183.643 | Rp26.444.592 | |
| Rp179.057 | Rp90.244.728 | |
| Rp174.287 | Rp175.681.296 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
