SNMPJ044007I2KMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ0447I2KMS
SNMPJ044007I2KMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 4.0 uF 630 VDC 31x46x41.5 SN
Film Capacitors Snubber MKP 4.0 uF 630 VDC 31x46x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp210.429 | Rp35.352.072 | |
| Rp205.842 | Rp103.744.368 | |
| Rp200.889 | Rp202.496.112 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
