SNMPJ045007I5AMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ0457I5AMS
SNMPJ045007I5AMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 5.0 uF 630 VDC 31x46x41.5 SN
Film Capacitors Snubber MKP 5.0 uF 630 VDC 31x46x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp229.692 | Rp24.806.736 | |
| Rp223.638 | Rp120.764.520 | |
| 1.026 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
