SNMPJ048008L4AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPJ0488L4AJS
SNMPJ048008L4AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 8.0 uF 630 VDC 37x54x56 SN
Film Capacitors Snubber MKP 8.0 uF 630 VDC 37x54x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp311.699 | Rp17.455.144 | |
| Rp306.195 | Rp34.293.840 | |
| Rp287.849 | Rp145.075.896 | |
| 5.012 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
