SNMPK041006GD2KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPK0416GD2KSSD
SNMPK041006GD2KSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 700 VDC 17x29x31.5 PCM 28.5
Film Capacitors Snubber MKP 1.0 uF 700 VDC 17x29x31.5 PCM 28.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp127.505 | Rp50.491.980 | |
| Rp126.954 | Rp75.410.676 | |
| Rp122.184 | Rp145.154.592 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
