SNMPK045007I3AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPK0457I3AJS
SNMPK045007I3AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 5.0 uF 700 VDC 31x46x41.5 SN
Film Capacitors Snubber MKP 5.0 uF 700 VDC 31x46x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp238.498 | Rp20.033.832 | |
| Rp234.095 | Rp117.983.880 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
