SNMPK047007K3NJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPK0477K3NJS
SNMPK047007K3NJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 7.0 uF 700 VDC 40x55x41.5 SN
Film Capacitors Snubber MKP 7.0 uF 700 VDC 40x55x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp359.398 | Rp20.126.288 | |
| Rp349.858 | Rp39.184.096 | |
| Rp338.851 | Rp170.780.904 | |
| 5.012 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
