SNMPM033307CD4MS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPM033307CD4MS
SNMPM033307CD4MS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.33 uF 850 VDC 13x24x41.5 PCM 37.5
Film Capacitors Snubber MKP 0.33 uF 850 VDC 13x24x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp128.239 | Rp75.404.532 | |
| Rp124.202 | Rp146.061.552 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
