SNMPM041507G4AJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPM041507G4AJS
SNMPM041507G4AJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.5 uF 850 VDC 20x39.5x41.5 SN
Film Capacitors Snubber MKP 1.5 uF 850 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp180.341 | Rp30.297.288 | |
| Rp176.305 | Rp88.857.720 | |
| Rp171.168 | Rp172.537.344 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
