SNMPM043307J3QMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPM043307J3QMS
SNMPM043307J3QMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 3.3 uF 850 VDC 35x50x41.5 SN
Film Capacitors Snubber MKP 3.3 uF 850 VDC 35x50x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp269.319 | Rp18.852.330 | |
| Rp262.348 | Rp27.546.540 | |
| Rp257.394 | Rp135.131.850 | |
| 1.015 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
