SNMPM044008J1IMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPM0448J1IMS
SNMPM044008J1IMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 4.0 uF 850 VDC 33x48x56 SN
Film Capacitors Snubber MKP 4.0 uF 850 VDC 33x48x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp255.927 | Rp24.568.992 | |
| Rp251.157 | Rp132.610.896 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
