SNMPO134707D3PMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPO134707D3PMS
SNMPO134707D3PMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 1000 VDC 15x26x41.5 SN
Film Capacitors Snubber MKP 0.47 uF 1000 VDC 15x26x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.249 | Rp40.067.664 | |
| Rp117.781 | Rp59.361.624 | |
| Rp113.929 | Rp114.840.432 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
