SNMPO141007G4CJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPO1417G4CJS
SNMPO141007G4CJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 1000 VDC 20x39.5x41.5 SN
Film Capacitors Snubber MKP 1.0 uF 1000 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp168.600 | Rp28.324.800 | |
| Rp164.564 | Rp82.940.256 | |
| Rp159.977 | Rp161.256.816 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
