SNMPO141008E3OMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPO1418E3OMS
SNMPO141008E3OMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 1000 VDC 23x34x56 SN
Film Capacitors Snubber MKP 1.0 uF 1000 VDC 23x34x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp168.416 | Rp26.946.560 | |
| Rp164.197 | Rp91.950.320 | |
| Rp159.977 | Rp166.376.080 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
