SNMPO141507H2FMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPO141507H2FMS
SNMPO141507H2FMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.5 uF 1000 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 1.5 uF 1000 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp173.186 | Rp33.944.456 | |
| Rp170.251 | Rp100.107.588 | |
| Rp164.931 | Rp177.795.618 | |
| 10.094 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
