SNMPO141508EB8MS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPO141508EB8MS
SNMPO141508EB8MS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.5 uF 1000 VDC 23x34x56 SN
Film Capacitors Snubber MKP 1.5 uF 1000 VDC 23x34x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp177.773 | Rp28.443.680 | |
| Rp173.553 | Rp97.189.680 | |
| Rp168.783 | Rp175.534.320 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
