SNMPO142008HB8MS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPO1428HB8MS
SNMPO142008HB8MS00
Mfr.:
Description:
Film Capacitors Snubber MKP 2.0 uF 1000 VDC 27x37.5x56 SN
Film Capacitors Snubber MKP 2.0 uF 1000 VDC 27x37.5x56 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp188.413 | Rp26.377.820 | |
| Rp183.643 | Rp102.840.080 | |
| Rp178.874 | Rp187.817.700 | |
| 10.010 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
