SNMPO142207ID4KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MPO142207ID4KSSD
SNMPO142207ID4KSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 2.2 uF 1000 VDC 31x46x41.5 PCM 37.5
Film Capacitors Snubber MKP 2.2 uF 1000 VDC 31x46x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp186.579 | Rp31.345.272 | |
| Rp182.910 | Rp92.186.640 | |
| Rp177.406 | Rp178.825.248 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
