SNMPO142208HD2KSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MPO142208HD2KSSD
SNMPO142208HD2KSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 2.2 uF 1000 VDC 27x37.5x56 PCM 49.5
Film Capacitors Snubber MKP 2.2 uF 1000 VDC 27x37.5x56 PCM 49.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp196.669 | Rp27.533.660 | |
| Rp191.899 | Rp107.463.440 | |
| Rp186.762 | Rp196.100.100 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
