SNMPR034707D3MJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPR034707D3MJS
SNMPR034707D3MJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 1250 VDC 15x26x41.5 SN
Film Capacitors Snubber MKP 0.47 uF 1250 VDC 15x26x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp148.603 | Rp49.930.608 | |
| Rp148.236 | Rp74.710.944 | |
| Rp142.548 | Rp143.688.384 | |
| 10.080 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
