SNMPR041007G2AMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPR0417G2AMS
SNMPR041007G2AMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 1250 VDC 20x39.5x41.5 SN
Film Capacitors Snubber MKP 1.0 uF 1250 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp166.765 | Rp21.012.390 | |
| Rp162.179 | Rp81.738.216 | |
| Rp158.326 | Rp159.592.608 | |
| 10.017 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
