SNMPR041507H1JJS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPR041507H1JJS
SNMPR041507H1JJS00
Mfr.:
Description:
Film Capacitors Snubber MKP 1.5 uF 1250 VDC 24x45.5x41.5 SN
Film Capacitors Snubber MKP 1.5 uF 1250 VDC 24x45.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp190.248 | Rp33.483.648 | |
| Rp186.946 | Rp98.707.488 | |
| Rp181.075 | Rp191.215.200 | |
| 10.032 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
