SNMPR042007I3PKS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPR0427I3PKS
SNMPR042007I3PKS00
Mfr.:
Description:
Film Capacitors Snubber MKP 2.0 uF 1250 VDC 31x46x41.5 SN
Film Capacitors Snubber MKP 2.0 uF 1250 VDC 31x46x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp236.296 | Rp19.848.864 | |
| Rp236.113 | Rp119.000.952 | |
| 1.008 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
