SNMPT032207CD4JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-MPT032207CD4JSSD
SNMPT032207CD4JSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 0.22 uF 1600 VDC 13x24x41.5 PCM 37.5
Film Capacitors Snubber MKP 0.22 uF 1600 VDC 13x24x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp120.900 | Rp71.089.200 | |
| Rp116.864 | Rp137.432.064 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
