SNMPT033307D1IMS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT033307D1IMS
SNMPT033307D1IMS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.33 uF 1600 VDC 15x26x41.5 SN
Film Capacitors Snubber MKP 0.33 uF 1600 VDC 15x26x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp127.138 | Rp36.615.744 | |
| Rp124.569 | Rp71.751.744 | |
| Rp120.717 | Rp121.682.736 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
