SNMPT034707F2CKS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT034707F2CKS
SNMPT034707F2CKS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.47 uF 1600 VDC 19x32x41.5 SN
Film Capacitors Snubber MKP 0.47 uF 1600 VDC 19x32x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp137.412 | Rp30.780.288 | |
| Rp134.109 | Rp75.101.040 | |
| Rp130.073 | Rp131.113.584 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
