SNMPT036807GB8JS00
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT036807GB8JS
SNMPT036807GB8JS00
Mfr.:
Description:
Film Capacitors Snubber MKP 0.68 uF 1600 VDC 20x39.5x41.5 SN
Film Capacitors Snubber MKP 0.68 uF 1600 VDC 20x39.5x41.5 SN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp146.401 | Rp36.893.052 | |
| Rp143.833 | Rp72.491.832 | |
| Rp139.246 | Rp140.359.968 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
