SNMPT041007HD4JSSD
Images are for reference only
See Product Specifications
See Product Specifications
505-SNMPT0417HD4JSSD
SNMPT041007HD4JSSD
Mfr.:
Description:
Film Capacitors Snubber MKP 1.0 uF 1600 VDC 24x45.5x41.5 PCM 37.5
Film Capacitors Snubber MKP 1.0 uF 1600 VDC 24x45.5x41.5 PCM 37.5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp158.693 | Rp35.547.232 | |
| Rp155.941 | Rp87.326.960 | |
| Rp150.988 | Rp152.195.904 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
